
LP4-10-1-G | |
|---|---|
DigiKey Part Number | 2299-LP4-10-1-G-ND |
Manufacturer | |
Manufacturer Product Number | LP4-10-1-G |
Description | LED PNL IND GRN DIFF 10MM QUICK |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 120° 3.9V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.9V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Protrusive Head | |
Millicandela Rating | 700mcd | |
Wavelength - Peak | - | |
Viewing Angle | 120° | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

