
LP4-10-1-A | |
|---|---|
DigiKey Part Number | 2299-LP4-10-1-A-ND |
Manufacturer | |
Manufacturer Product Number | LP4-10-1-A |
Description | LED PNL IND AMBER DIFF 10MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 120° 2.4V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Voltage 2.4V |
Manufacturer Switch Components | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.64" (16.20mm) |
Part Status Active | Lens Size 10.00mm Dia |
Type LED | Lens Style Round with Protrusive Head |
Lamp Color Amber | Millicandela Rating 200mcd |
Lens Color White | Viewing Angle 120° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.250" (6.3mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |

