LED Panel Indicator Red Clear Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2-5-1-R

DigiKey Part Number
2299-LP2-5-1-R-ND
Manufacturer
Manufacturer Product Number
LP2-5-1-R
Description
LED PNL IND RED CLR 5MM QUCK CON
Customer Reference
Detailed Description
LED Panel Indicator Red Clear Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Transparency
Clear
Manufacturer
Switch Components
Ratings
Vf (Typ), If (Max)
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.49" (12.50mm)
Part Status
Active
Lens Size
5.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Termination Style
Quick Connect - 0.250" (6.3mm)
Lens Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.