
LP2-5-1-G | |
|---|---|
DigiKey Part Number | 2299-LP2-5-1-G-ND |
Manufacturer | |
Manufacturer Product Number | LP2-5-1-G |
Description | LED PNL IND GRN CLR 5MM QUK CONN |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Lens Transparency Clear |
Manufacturer Switch Components | Ratings Vf (Typ), If (Max) |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.49" (12.50mm) |
Part Status Active | Lens Size 5.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Green | Base Product Number |

