
LP2-5-1-A | |
|---|---|
DigiKey Part Number | 2299-LP2-5-1-A-ND |
Manufacturer | |
Manufacturer Product Number | LP2-5-1-A |
Description | LED PNL IND AMBER CLR 5MM QUICK |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

