
LP1-5-W-R | |
|---|---|
DigiKey Part Number | 2299-LP1-5-W-R-ND |
Manufacturer | |
Manufacturer Product Number | LP1-5-W-R |
Description | LED PNL IND RED DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 25° 2V 20mA Wire Leads - 6.7" (170.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.20mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 350mcd | |
Wavelength - Peak | - | |
Viewing Angle | 25° | |
Termination Style | Wire Leads - 6.7" (170.0mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

