LED Panel Indicator Red Diffused 25° 2V 20mA Wire Leads - 6.7" (170.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1-5-W-R-BK

DigiKey Part Number
2299-LP1-5-W-R-BK-ND
Manufacturer
Manufacturer Product Number
LP1-5-W-R-BK
Description
LED PNL IND RED DIFF 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 25° 2V 20mA Wire Leads - 6.7" (170.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Switch Components
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.20mm)
Packaging
Bulk
Lens Size
5.00mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
350mcd
Lamp Color
Red
Viewing Angle
25°
Lens Color
Red
Termination Style
Wire Leads - 6.7" (170.0mm)
Lens Transparency
Diffused
Features
Flashing LED
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.