
LP1-5-W-G | |
|---|---|
DigiKey Part Number | 2299-LP1-5-W-G-ND |
Manufacturer | |
Manufacturer Product Number | LP1-5-W-G |
Description | LED PNL IND GREEN CLEAR 5MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 15° 2V 20mA Wire Leads - 6.7" (170.0mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Switch Components | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.20mm) |
Part Status Active | Lens Size 5.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 250mcd |
Lens Color Green | Viewing Angle 15° |
Lens Transparency Clear | Termination Style Wire Leads - 6.7" (170.0mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |

