
LM2-8-1-R | |
|---|---|
DigiKey Part Number | 2299-LM2-8-1-R-ND |
Manufacturer | |
Manufacturer Product Number | LM2-8-1-R |
Description | LED PNL IND RED DIFF 8MM QUK CON |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 30° 2V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Switch Components | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.44" (11.20mm) |
Part Status Active | Lens Size 8.00mm Dia |
Type LED | Lens Style Round with Protrusive Head |
Lamp Color Red | Millicandela Rating 100mcd |
Lens Color Red | Viewing Angle 30° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.250" (6.3mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |

