
LM1-5-W-R | |
|---|---|
DigiKey Part Number | 2299-LM1-5-W-R-ND |
Manufacturer | |
Manufacturer Product Number | LM1-5-W-R |
Description | LED PNL IND RED CLEAR 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 15° 2.1V 20mA Wire Leads - 4.9" (125.0mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Switch Components | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bulk | Lens Size 5.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 5000mcd |
Lamp Color Red | Viewing Angle 15° |
Lens Color Colorless | Termination Style Wire Leads - 4.9" (125.0mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.1V |


