
LM1-5-W-G | |
|---|---|
DigiKey Part Number | 2299-LM1-5-W-G-ND |
Manufacturer | |
Manufacturer Product Number | LM1-5-W-G |
Description | LED PNL IND GREEN CLEAR 5MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 15° 3.2V 20mA Wire Leads - 4.9" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 15° | |
Termination Style | Wire Leads - 4.9" (125.0mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |

