Relay Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS1-G3-12

DigiKey Part Number
2299-HDS1-G3-12-ND
Manufacturer
Manufacturer Product Number
HDS1-G3-12
Description
SOLENOID INTER 12V GND
Customer Reference
Detailed Description
Relay Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Mfr
Contact Rating (Current)
200 A
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.915
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.