
HDI1-4A-3-B1 | |
|---|---|
DigiKey Part Number | 2299-HDI1-4A-3-B1-ND |
Manufacturer | |
Manufacturer Product Number | HDI1-4A-3-B1 |
Description | SWITCH KEYLOCK 4POS 30A 12V |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position 30A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | On-Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 30A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | - | |
Angle of Throw | - | |
Contact Material | Copper | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 18.60mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |

