
HDB6-1A-3-T4 | |
|---|---|
DigiKey Part Number | 2299-HDB6-1A-3-T4-ND |
Manufacturer | |
Manufacturer Product Number | HDB6-1A-3-T4 |
Description | SWITCH SELECT 2POS SPST 500A 12V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 500A (DC) Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer Switch Components | Voltage Rating - DC 12 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit SPST | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On |

