Selector Switch 2 Position SPST 300A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB6-1A-3-R

DigiKey Part Number
2299-HDB6-1A-3-R-ND
Manufacturer
Manufacturer Product Number
HDB6-1A-3-R
Description
SWITCH SELECT 2POS SPST 300A 24V
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 300A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Manufacturer
Switch Components
Current Rating (Amps)
300A (DC)
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Panel Mount
Type
Battery Disconnect
Termination Style
Stud
Circuit
SPST
Panel Cutout Dimensions
Circular - 30.00mm Dia
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.