Selector Switch 2 Position SPST 180A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB3-1A-3-A

DigiKey Part Number
2299-HDB3-1A-3-A-ND
Manufacturer
Manufacturer Product Number
HDB3-1A-3-A
Description
SWITCH SELECT 2POS SPST 180A 24V
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 180A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
180A (DC)
Manufacturer
Switch Components
Voltage Rating - DC
24 V
Series
Illumination
Non-Illuminated
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Stud
Type
Battery Disconnect
Panel Cutout Dimensions
Circular - 18.60mm Dia
Circuit
SPST
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
2
Operating Temperature
-40°C ~ 85°C
Switch Function
On-Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.