



BC2-DC | |
|---|---|
DigiKey Part Number | 2299-BC2-DC-ND |
Manufacturer | |
Manufacturer Product Number | BC2-DC |
Description | SWITCH SELECT 2POS SPST 100A 32V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 100A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | On-Off | |
Current Rating (Amps) | 100A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 29.00mm Dia | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Depth Behind Flange | 24.80mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CE, TUV |






