
BA-DC | |
|---|---|
DigiKey Part Number | 2299-BA-DC-ND |
Manufacturer | |
Manufacturer Product Number | BA-DC |
Description | SWITCH SELECT 4POS SP3T 200A 50V |
Customer Reference | |
Detailed Description | Selector Switch 4 Position SP3T 200A (DC) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SP3T | |
Number of Positions | 4 | |
Switch Function | Off-On-On-On | |
Current Rating (Amps) | 200A (DC) | |
Voltage Rating - DC | 50 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Depth Behind Flange | 24.80mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CE, TUV |




