USB Auto Adapter Battery Charger 5V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2-USB1-1-B

DigiKey Part Number
2299-A2-USB1-1-B-ND
Manufacturer
Manufacturer Product Number
A2-USB1-1-B
Description
BATT CHG USB AUTO ADAPT 5V 2.1A
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V 2.1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switch Components
Series
-
Packaging
Bulk
Part Status
Active
Type
USB Auto Adapter
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
5V
Charge Current - Max
2.1A
Charge Time
-
Voltage - Input
12 ~ 24V
Power - Max
-
Size / Dimension
1.45" Dia x 1.98" H (36.8mm x 50.3mm)
Mounting Type
Auto Socket
Termination Style
USB A Receptacle
Features
-
Operating Temperature
-20°C ~ 45°C
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.