USB Auto Adapter Battery Charger 5V 2.1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1-USB1-1-B

DigiKey Part Number
2299-A1-USB1-1-B-ND
Manufacturer
Manufacturer Product Number
A1-USB1-1-B
Description
BATT CHG USB AUTO ADAPT 5V 2.1A
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V 2.1A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2.1A
Manufacturer
Switch Components
Voltage - Input
12 ~ 24V
Packaging
Bulk
Size / Dimension
1.45" Dia x 1.98" H (36.8mm x 50.3mm)
Part Status
Active
Mounting Type
Auto Socket
Type
USB Auto Adapter
Termination Style
USB A Receptacle
Battery Chemistry
Mobile Devices
Operating Temperature
-20°C ~ 45°C
Number of Cells
1
Approval Agency
UL
Voltage - Nominal
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.