
A1-P21USB2-1-B-PD-2.4A | |
|---|---|
DigiKey Part Number | 2299-A1-P21USB2-1-B-PD-2.4A-ND |
Manufacturer | |
Manufacturer Product Number | A1-P21USB2-1-B-PD-2.4A |
Description | BATT CHG USB/SKT IN-VEHIC 5V 20A |
Customer Reference | |
Detailed Description | USB, Socket In-Vehicle Battery Charger 5V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB, Socket In-Vehicle | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 20A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24V | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | Panel Mount | |
Termination Style | USB A Receptacle (2) | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Approval Agency | - | |
Weight | - |

