
A1-P21-1-B | |
|---|---|
DigiKey Part Number | 2299-A1-P21-1-B-ND |
Manufacturer | |
Manufacturer Product Number | A1-P21-1-B |
Description | AUTO PWR SCKT 12V 20A W/LED BLK |
Customer Reference | |
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V 20 A LED Indicator, Nylon Black |
Datasheet | Datasheet |
Category | Specifications LED Indicator, Nylon |
Manufacturer Switch Components | Current Rating (Amps) 20 A |
Packaging Bulk | Color Black |
Part Status Active | Voltage - Rated 12 V |
Type Auto Power Socket | Base Product Number |

