
SN3202MD480GC-2MA2-2GA-STD | |
|---|---|
DigiKey Part Number | 1052-SN3202MD480GC-2MA2-2GA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN3202MD480GC-2MA2-2GA-STD |
Description | SSD 480GB M.2 PCIE TLC NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 3 M.2 Module, PCIe |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
Manufacturer Swissbit | Form Factor M.2 Module, PCIe |
Series | Speed - Read 3.8GB/s |
Packaging Tray | Speed - Write 2.42GB/s |
Part Status Obsolete | Type NVMe PCIe Gen 3 |
Memory Size 480GB | Operating Temperature 0°C ~ 70°C |

