Similar
Similar

SN2000MD480GI-1TB8-2DB-STD | |
|---|---|
DigiKey Part Number | 1052-SN2000MD480GI-1TB8-2DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN2000MD480GI-1TB8-2DB-STD |
Description | SSD 480GB M.2 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 3 M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Swissbit | Speed - Read 1.8GB/s |
Series | Speed - Write 864MB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type NVMe PCIe Gen 3 |
Memory Size 480GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFPC480GM1AG2TO-C-8C-546-STD | Swissbit | 7 | 1052-SFPC480GM1AG2TO-C-8C-546-STD-ND | 906,90000 € | Similar |
| SFPC480GM1AG2TO-I-8C-546-STD | Swissbit | 1 | 1052-SFPC480GM1AG2TO-I-8C-546-STD-ND | 908,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,98000 € | 673,98 € |
| Unit Price without VAT: | 673,98000 € |
|---|---|
| Unit Price with VAT: | 802,03620 € |


