
SM1100BB008GI-1SA1-1AA-STD | |
|---|---|
DigiKey Part Number | 1052-SM1100BB008GI-1SA1-1AA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SM1100BB008GI-1SA1-1AA-STD |
Description | INDUSTRIAL EMBEDDED MMC, M1100, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64GBIT eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 8,30000 € | 83,00 € |
| 25 | 8,04480 € | 201,12 € |
| 50 | 7,85220 € | 392,61 € |
| 100 | 7,66060 € | 766,06 € |
| 250 | 7,41012 € | 1.852,53 € |
| 500 | 7,22372 € | 3.611,86 € |
| 1.000 | 7,04042 € | 7.040,42 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

