
SM1100BB008GA-1SA1-1AA-STD | |
|---|---|
DigiKey Part Number | 1052-SM1100BB008GA-1SA1-1AA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SM1100BB008GA-1SA1-1AA-STD |
Description | INDUSTRIAL EMBEDDED MMC, M1100, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64GBIT eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 8G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 10 | 15,69400 € | 156,94 € |
| 25 | 15,20120 € | 380,03 € |
| 50 | 14,83040 € | 741,52 € |
| 100 | 14,46310 € | 1.446,31 € |
| 250 | 13,98484 € | 3.496,21 € |
| 500 | 13,63006 € | 6.815,03 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,14670 € |


