Similar

SLN02G64D2BF1SA-DCRT | |
|---|---|
DigiKey Part Number | SLN02G64D2BF1SA-DCRT-ND |
Manufacturer | |
Manufacturer Product Number | SLN02G64D2BF1SA-DCRT |
Description | MODULE DDR3L SDRAM 2GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR3L SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |


