
SFUI2048J1AE2TO-I-MS-2B1-STD | |
|---|---|
DigiKey Part Number | 1052-SFUI2048J1AE2TO-I-MS-2B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI2048J1AE2TO-I-MS-2B1-STD |
Description | INDUSTRIAL EMBEDDED USB MODULE, |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 3.0 |
Datasheet | Datasheet |
Category | Memory Type FLASH - NAND (SLC) |
Mfr | Type |
Series | Speed - Read 53MB/s |
Packaging Bulk | Speed - Write 32MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 € | 114,86 € |
| 10 | 105,86400 € | 1.058,64 € |
| 25 | 102,36960 € | 2.559,24 € |
| 50 | 99,77600 € | 4.988,80 € |
| Unit Price without VAT: | 114,86000 € |
|---|---|
| Unit Price with VAT: | 136,68340 € |


