
SFUI016GJ1AB2TO-I-GS-2AP-STD | |
|---|---|
DigiKey Part Number | SFUI016GJ1AB2TO-I-GS-2AP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI016GJ1AB2TO-I-GS-2AP-STD |
Description | USB FLASH DRIVE 16GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 2.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 39MB/s | |
Speed - Write | 28MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 36.80mm L x 26.65mm W x 2.54mm H |

