
SFUI008GJ1AE2TO-C-GS-2AP-STD | |
|---|---|
DigiKey Part Number | 1052-SFUI008GJ1AE2TO-C-GS-2AP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI008GJ1AE2TO-C-GS-2AP-STD |
Description | MODUL FLASH NAND PSLC 8GB MODUL |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (pSLC) 8GB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | FLASH - NAND (pSLC) | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module | |
Base Product Number |

