
SFU3016GE1AE2TO-C-GS-1A1-STD | |
---|---|
DigiKey Part Number | 1052-SFU3016GE1AE2TO-C-GS-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3016GE1AE2TO-C-GS-1A1-STD |
Description | USB FLASH DRIVE 16GB MLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 3.1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 140MB/s | |
Speed - Write | 60MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 67.80mm L x 18.00mm H x 8.30mm W | |
Base Product Number |