
SFU3008GE1AE1TO-I-DB-1B1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3008GE1AE1TO-I-DB-1B1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3008GE1AE1TO-I-DB-1B1-STD |
Description | USB FLASH DRIVE 8GB SLC USB 3.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB FLASH - NAND (SLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 90MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.80mm L x 18.00mm W x 8.30mm H | |
Weight | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,84000 € | 149,84 € |
| 10 | 138,00700 € | 1.380,07 € |
| 25 | 133,42560 € | 3.335,64 € |
| 50 | 130,03240 € | 6.501,62 € |
| Unit Price without VAT: | 149,84000 € |
|---|---|
| Unit Price with VAT: | 178,30960 € |

