SFU20512E3BP2TO-I-MS-121-HAM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swissbit
In Stock: 42
Unit Price: 71,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFU20512E3BP2TO-I-MS-121-HAM

DigiKey Part Number
1052-SFU20512E3BP2TO-I-MS-121-HAM-ND
Manufacturer
Manufacturer Product Number
SFU20512E3BP2TO-I-MS-121-HAM
Description
USB FLASH DRIVE 512MB SLC USB2.0
Customer Reference
Detailed Description
USB Flash Drive 512MB FLASH - NAND (SLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (SLC)
Type
Speed - Read
32MB/s
Speed - Write
23MB/s
Operating Temperature
-40°C ~ 85°C
Size / Dimension
67.80mm L x 18.00mm W x 8.30mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable