SFSD8192N3BM1TO-I-LF-2DP-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for SFSD8192N3BM1TO-I-LF-2DP-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD8192N3BM1TO-I-LF-2DP-STD

DigiKey Part Number
1052-SFSD8192N3BM1TO-I-LF-2DP-STD-ND
Manufacturer
Manufacturer Product Number
SFSD8192N3BM1TO-I-LF-2DP-STD
Description
MEM CRD MICSDHC 8GB 10UHS 1 PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 8GB Class 10, UHS Class 1 pSLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes