SFSD4096L1BN2TO-I-Q2-151-STD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 61
Unit Price: 60,98000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 51
Unit Price: 80,33000 €
Datasheet
SD_4GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD4096L1BN2TO-I-Q2-151-STD

DigiKey Part Number
1052-1063-ND
Manufacturer
Manufacturer Product Number
SFSD4096L1BN2TO-I-Q2-151-STD
Description
MEM CARD SDHC 4GB CLASS 10 SLC
Customer Reference
Detailed Description
Memory Card SDHC™ 4GB Class 10 SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
4GB
Speed
Class 10
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes