
SFSD256GN1AM1MT-I-7G-211-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD256GN1AM1MT-I-7G-211-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD256GN1AM1MT-I-7G-211-STD |
Description | MEM CRD MICSDXC 256GB 10UHS 1TLC |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 256GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDXC™ | |
Memory Size | 256GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,75000 € | 143,75 € |
| Unit Price without VAT: | 143,75000 € |
|---|---|
| Unit Price with VAT: | 171,06250 € |


