
SFSD256GL2AM1TO-I-8H-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD256GL2AM1TO-I-8H-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD256GL2AM1TO-I-8H-231-STD |
Description | MEM CRD SDHC SDXC 256GB 10UHSTLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 256GB Class 10, UHS-I, U3, V30, A2 TLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 256GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology TLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD256GL1AM1TB-I-VG-221-STD | Swissbit | 0 | 1052-SFSD256GL1AM1TB-I-VG-221-STD-ND | 407,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,11000 € | 453,11 € |
| Unit Price without VAT: | 453,11000 € |
|---|---|
| Unit Price with VAT: | 539,20090 € |

