
SFSD2048N1BN1WI-I-QF-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD2048N1BN1WI-I-QF-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD2048N1BN1WI-I-QF-111-STD |
Description | MEMORY CARD MICROSD 2GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Bulk: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,62000 € | 91,62 € |
| 10 | 84,49000 € | 844,90 € |
| 25 | 81,70920 € | 2.042,73 € |
| 50 | 79,64340 € | 3.982,17 € |
| 100 | 77,61600 € | 7.761,60 € |
| Unit Price without VAT: | 91,62000 € |
|---|---|
| Unit Price with VAT: | 109,02780 € |







