
SFSD2048L1BN1WI-I-QF-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD2048L1BN1WI-I-QF-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD2048L1BN1WI-I-QF-111-STD |
Description | MEMORY CARD SD 2GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,79000 € | 83,79 € |
| 10 | 77,28000 € | 772,80 € |
| 25 | 74,74200 € | 1.868,55 € |
| 50 | 72,85440 € | 3.642,72 € |
| 100 | 71,00170 € | 7.100,17 € |
| Unit Price without VAT: | 83,79000 € |
|---|---|
| Unit Price with VAT: | 99,71010 € |

