
SFSD128GL2AM1TO-I-7G-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GL2AM1TO-I-7G-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GL2AM1TO-I-7G-231-STD |
Description | MEM CRD SDHC SDXC 128GB 10UHSTLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 128GB Class 10, UHS-I, U3, V30, A2 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,37000 € | 286,37 € |
| Unit Price without VAT: | 286,37000 € |
|---|---|
| Unit Price with VAT: | 340,78030 € |

