SFSD1024N1BN1TO-I-DF-161-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 2
Unit Price: 55,72000 €
Datasheet

Similar


Delkin Devices, Inc.
In Stock: 728
Unit Price: 26,85000 €
Datasheet
MicroSD_1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD1024N1BN1TO-I-DF-161-STD

DigiKey Part Number
1052-1136-ND
Manufacturer
Manufacturer Product Number
SFSD1024N1BN1TO-I-DF-161-STD
Description
MEM CARD MICROSD 1GB CLASS 6 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 1GB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSD™
Memory Size
1GB
Speed
Class 6
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes