
SFSD1024L1BN1WI-I-DE-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD1024L1BN1WI-I-DE-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD1024L1BN1WI-I-DE-111-STD |
Description | MEMORY CARD SD 1GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 € | 50,52 € |
| 10 | 46,66300 € | 466,63 € |
| 25 | 45,14800 € | 1.128,70 € |
| 50 | 44,01760 € | 2.200,88 € |
| 100 | 42,90460 € | 4.290,46 € |
| Unit Price without VAT: | 50,52000 € |
|---|---|
| Unit Price with VAT: | 60,11880 € |

