
SFSD1024L1AS1TO-E-DF-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD1024L1AS1TO-E-DF-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD1024L1AS1TO-E-DF-221-STD |
Description | MEM CARD SD SDHC 1GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™ 1GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Type SD™, SDHC™ |
Manufacturer Swissbit | Memory Size 1GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology SLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD064GL1AM1TB-E-IK-22P-STD | Swissbit | 0 | 1052-SFSD064GL1AM1TB-E-IK-22P-STD-ND | 361,04000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,12000 € | 51,12 € |
| Unit Price without VAT: | 51,12000 € |
|---|---|
| Unit Price with VAT: | 60,83280 € |

