SFSD064GL2AM1TO-E-PL-23P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 365,58000 €

Parametric Equivalent


Swissbit
In Stock: 2
Unit Price: 425,35000 €
Datasheet
Memory Card SDHC™, SDXC™ 64GB Class 10, UHS-I, U3, V30, A2 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD064GL2AM1TO-E-PL-23P-STD

DigiKey Part Number
1052-SFSD064GL2AM1TO-E-PL-23P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD064GL2AM1TO-E-PL-23P-STD
Description
MEM CRD SDHC SDXC 64GB 10UHSPSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 64GB Class 10, UHS-I, U3, V30, A2 pSLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
SDHC™, SDXC™
Memory Size
64GB
Speed
Class 10, UHS-I, U3, V30, A2
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes