
SFSD064GL2AM1TO-E-PL-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD064GL2AM1TO-E-PL-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GL2AM1TO-E-PL-22P-STD |
Description | MEM CD SDHC SDXC 64GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |


