
SFSD0512L1BN1WI-I-ME-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD0512L1BN1WI-I-ME-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD0512L1BN1WI-I-ME-111-STD |
Description | MEMORY CARD SD 512MB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,38000 € | 38,38 € |
| 10 | 35,48400 € | 354,84 € |
| 25 | 34,34040 € | 858,51 € |
| 50 | 33,48540 € | 1.674,27 € |
| 100 | 32,64240 € | 3.264,24 € |
| 250 | 31,55056 € | 7.887,64 € |
| Unit Price without VAT: | 38,38000 € |
|---|---|
| Unit Price with VAT: | 45,67220 € |

