cms-subs-obsolete
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 62
Unit Price: 24,74000 €
Datasheet
MicroSD_32GB_UHS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroSD_32GB_UHS1
Overview of QorIQ Layerscape LS1012A development board, FRWY-LS1012A with Manya Rastogi
Introducing QorIQ Layerscape LS1012A development board, FRWY-LS1012A

SFSD032GN3BM1TO-I-HG-2B1-STD

DigiKey Part Number
1052-1251-ND
Manufacturer
Manufacturer Product Number
SFSD032GN3BM1TO-I-HG-2B1-STD
Description
MEM CRD MICSDHC 32GB 10UHS 1 MLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 32GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
cms-part-status
Obsolete
Memory Type
microSDHC™
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
cms-message-obsolete View Substitutes