MFR Recommended

SFSD032GN1PT1MT-I-6F-07P-SW6 | |
|---|---|
DigiKey Part Number | 1052-SFSD032GN1PT1MT-I-6F-07P-SW6-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GN1PT1MT-I-6F-07P-SW6 |
Description | MEM CRD MICRSD 32GB 10UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology pSLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD032GN1PT1TB-I-6F-07P-SW6 | Swissbit | 1 | 1052-SFSD032GN1PT1TB-I-6F-07P-SW6-ND | 383,53000 € | MFR Recommended |


