SFSD032GN1AM1TO-I-ZK-23P-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: 265,48000 €
Memory Card microSDHC™, microSDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GN1AM1TO-I-ZK-23P-STD

DigiKey Part Number
1052-SFSD032GN1AM1TO-I-ZK-23P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GN1AM1TO-I-ZK-23P-STD
Description
MEM CRD SDHC SDXC 32GB 10UHSPSLC
Customer Reference
Detailed Description
Memory Card microSDHC™, microSDXC™ 32GB Class 10, UHS-I, U3, V30, A2 pSLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
microSDHC™, microSDXC™
Memory Size
32GB
Speed
Class 10, UHS-I, U3, V30, A2
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes