SFSD032GL2AM1TO-E-5E-221-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GL2AM1TO-I-5E-221-STD

DigiKey Part Number
1052-SFSD032GL2AM1TO-I-5E-221-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GL2AM1TO-I-5E-221-STD
Description
MEM CD SDHC SDXC 32GB 10UHS 1TLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
SDHC™, SDXC™
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,85000 €27,85 €
Manufacturers Standard Package
Unit Price without VAT:27,85000 €
Unit Price with VAT:33,14150 €